M1A3PE1500-FG676I
Description: Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676

Overview of M1A3PE1500-FG676I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M1A3PE1500-FG676I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3PE1500-FG676I by Microsemi Corporation

M1A3PE1500-FG676I
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA676,26X26,40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
38400
Number of Equivalent Gates
1500000
Number of Inputs
444
Number of Logic Cells
38400
Number of Outputs
444
Number of Terminals
676
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. M1A3PE1500-FG676I
    Microsemi Corporation
    Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676
    VS

Alternate Parts for M1A3PE1500-FG676I

This table gives cross-reference parts and alternative options found for M1A3PE1500-FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3PE1500-FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3PE1500-1FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs M1A3PE1500-1FG676
A3PE1500-2FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-2FG676
A3PE1500-FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-FG676
M1A3PE1500-2FG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs M1A3PE1500-2FG676
M1A3PE1500-2FG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs M1A3PE1500-2FG676I
A3PE1500-2FGG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-2FGG676
A3PE1500-FGG676 Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-FGG676
A3PE1500-FG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-FG676I
M1A3PE1500-1FG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs M1A3PE1500-1FG676I
A3PE1500-FGG676I Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676 Microchip Technology Inc M1A3PE1500-FG676I vs A3PE1500-FGG676I

Related Parts for M1A3PE1500-FG676I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3PE1500-FG676I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3PE1500-FG676I by Microsemi Corporation

  • Please alert me when M1A3PE1500-FG676I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1A3PE1500-FG676I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3PE1500-FG676I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1A3PE1500-FG676I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3PE1500-FG676I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3PE1500-FG676I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: