Datasheets
M1A3PE1500-FFG676 by:

Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676

Part Details for M1A3PE1500-FFG676 by Actel Corporation

Overview of M1A3PE1500-FFG676 by Actel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M1A3PE1500-FFG676

M1A3PE1500-FFG676 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1A3PE1500-FFG676 Part Data Attributes

M1A3PE1500-FFG676 Actel Corporation
Buy Now Datasheet
Compare Parts:
M1A3PE1500-FFG676 Actel Corporation Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, 350MHz, 38400-Cell, CMOS, PBGA676, 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ACTEL CORP
Package Description 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676
Reach Compliance Code compliant
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B676
JESD-609 Code e0
Length 27 mm
Moisture Sensitivity Level 3
Number of CLBs 38400
Number of Equivalent Gates 1500000
Number of Inputs 444
Number of Logic Cells 38400
Number of Outputs 444
Number of Terminals 676
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 38400 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA676,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3PE1500-FFG676 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3PE1500-FFG676 by Actel Corporation

Select Manufacturer
Which Manufacturer of M1A3PE1500-FFG676 would you like to use for your alert(s)?
  • Please alert me when M1A3PE1500-FFG676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3PE1500-FFG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3PE1500-FFG676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3PE1500-FFG676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3PE1500-FFG676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3PE1500-FFG676 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: