M1A3P400-2FG256Y
Description: Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256

Overview of M1A3P400-2FG256Y by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1A3P400-2FG256Y by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P400-2FG256Y by Microsemi Corporation

M1A3P400-2FG256Y
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
LBGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
9216
Number of Equivalent Gates
400000
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
9216 CLBS, 400000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.7 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. M1A3P400-2FG256Y
    Microsemi Corporation
    Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256
    VS

Alternate Parts for M1A3P400-2FG256Y

This table gives cross-reference parts and alternative options found for M1A3P400-2FG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P400-2FG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P400-2FGG256II Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation M1A3P400-2FG256Y vs M1A3P400-2FGG256II
M1A3P400-2FG256Y FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P400-2FG256Y vs M1A3P400-2FG256Y
M1A3P400-2FGG256YI FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi FPGA & SoC M1A3P400-2FG256Y vs M1A3P400-2FGG256YI
M1A3P400-2FG256YI Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FG256YI
M1A3P400-2FG256I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FG256I
M1A3P400-2FGG256Y FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 Microsemi FPGA & SoC M1A3P400-2FG256Y vs M1A3P400-2FGG256Y
M1A3P400-2FGG256Y Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FGG256Y
M1A3P400-2FGG256II Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FGG256II
M1A3P400-2FG256IY Field Programmable Gate Array Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FG256IY
M1A3P400-2FG256YI FPGA, 9216 CLBS, 400000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P400-2FG256Y vs M1A3P400-2FG256YI
Part Number Description Manufacturer Compare
M1A3P400-1PQG208 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-1PQG208
A3P400-PQG208I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc M1A3P400-2FG256Y vs A3P400-PQG208I
A3P400-FG144I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P400-2FG256Y vs A3P400-FG144I
M1A3P400-FGG256IY Field Programmable Gate Array Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-FGG256IY
A3P400-1FGG144II Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 Microsemi Corporation M1A3P400-2FG256Y vs A3P400-1FGG144II
A3P400-FGG484Y FPGA, 9216 CLBS, 400000 GATES, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-484 Microsemi FPGA & SoC M1A3P400-2FG256Y vs A3P400-FGG484Y
M1A3P400-FGG256I Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-FGG256I
A3P400-FG144 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P400-2FG256Y vs A3P400-FG144
A3P400-PQG208 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc M1A3P400-2FG256Y vs A3P400-PQG208
M1A3P400-2FGG256 Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 Microchip Technology Inc M1A3P400-2FG256Y vs M1A3P400-2FGG256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P400-2FG256Y by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P400-2FG256Y by Microsemi Corporation

  • Please alert me when M1A3P400-2FG256Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1A3P400-2FG256Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P400-2FG256Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1A3P400-2FG256Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P400-2FG256Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P400-2FG256Y by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: