Part Details for M1A3P250-1FG144IFG144 by Microsemi Corporation
Overview of M1A3P250-1FG144IFG144 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P250-1FG144IFG144
M1A3P250-1FG144IFG144 CAD Models
M1A3P250-1FG144IFG144 Part Data Attributes
|
M1A3P250-1FG144IFG144
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-1FG144IFG144
Microsemi Corporation
FPGA, 250000 GATES, PBGA144, 1 MM PITCH, FBGA-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |