Part Details for M1A3P1000-PGG208YM by Microsemi Corporation
Overview of M1A3P1000-PGG208YM by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P1000-PGG208YM
M1A3P1000-PGG208YM CAD Models
M1A3P1000-PGG208YM Part Data Attributes
|
M1A3P1000-PGG208YM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-PGG208YM
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for M1A3P1000-PGG208YM
This table gives cross-reference parts and alternative options found for M1A3P1000-PGG208YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-PGG208YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P1000-PG208YM | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-PGG208YM vs M1A3P1000-PG208YM |