Part Details for M1A3P1000-2FG256Y by Microchip Technology Inc
Overview of M1A3P1000-2FG256Y by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1A3P1000-2FG256Y
M1A3P1000-2FG256Y CAD Models
M1A3P1000-2FG256Y Part Data Attributes
|
M1A3P1000-2FG256Y
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P1000-2FG256Y
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M1A3P1000-2FG256Y
This table gives cross-reference parts and alternative options found for M1A3P1000-2FG256Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P1000-2FG256Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P1000-2FG256YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256 | Microchip Technology Inc | M1A3P1000-2FG256Y vs M1A3P1000-2FG256YI |
M1A3P1000-2FGG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256 |
M1A3P1000-2FGG256Y | FPGA, 24576 CLBS, 1000000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi FPGA & SoC | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256Y |
M1A3P1000-2FGG256II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256II |
M1A3P1000-2FG256YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | Microsemi Corporation | M1A3P1000-2FG256Y vs M1A3P1000-2FG256YI |
M1A3P1000-2FG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | M1A3P1000-2FG256Y vs M1A3P1000-2FG256I |
M1A3P1000-2FGG256Y | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi Corporation | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256Y |
M1A3P1000-2FGG256YI | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-256 | Microsemi Corporation | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256YI |
M1A3P1000-2FGG256IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256IY |
M1A3P1000-2FGG256IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P1000-2FG256Y vs M1A3P1000-2FGG256IY |