M1812CS-223XJSB
Coilcraft Inc
Description: General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 4532

Overview of M1812CS-223XJSB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M1812CS-223XJSB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1812CS-223XJSB by Coilcraft Inc

M1812CS-223XJSB
Coilcraft Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2015
Construction
Rectangular
Core Material
FERRITE
DC Resistance
11.5 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3.43 mm
Package Length
4.95 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
32
Rated Current-Max
0.155 A
Self Resonance Frequency
40 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 10 MHZ
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. M1812CS-223XJSB
    Coilcraft Inc
    General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 4532
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1812CS-223XJSB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1812CS-223XJSB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of M1812CS-223XJSB would you like to use for your alert(s)?
  • Please alert me when M1812CS-223XJSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1812CS-223XJSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1812CS-223XJSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1812CS-223XJSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1812CS-223XJSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1812CS-223XJSB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: