Part Details for M17/94-RG179 by Times Microwave Systems
Overview of M17/94-RG179 by Times Microwave Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M17/94-RG179
M17/94-RG179 CAD Models
M17/94-RG179 Part Data Attributes:
|
M17/94-RG179
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
M17/94-RG179
Times Microwave Systems
Wire And Cable, 1200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1200 V | |
Shielding | YES |