Part Details for M17/94-RG179 by Harbour Industries
Overview of M17/94-RG179 by Harbour Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/94-RG179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3481
|
Newark | Coax Cable, Rg179, Fep, Per Feet, Coaxial Cable Type:Rg179, Wire Gauge, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, Conductor Material:Spccs (Silver Plated Copper Coat Steel) |Harbour Industries M17/94-RG179 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
|
Bisco Industries | 100 |
|
Buy Now |
Part Details for M17/94-RG179
M17/94-RG179 CAD Models
M17/94-RG179 Part Data Attributes:
|
M17/94-RG179
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/94-RG179
Harbour Industries
Wire And Cable, 1 Conductor(s), 1200V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1200 V | |
Shielding | YES | |
Stranding | 7X0.004 | |
Wire and Cable Name | COMMUNICATION CABLE |