Part Details for M17/94-RG179 by Glenair Inc
Overview of M17/94-RG179 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M17/94-RG179
M17/94-RG179 CAD Models
M17/94-RG179 Part Data Attributes:
|
M17/94-RG179
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M17/94-RG179
Glenair Inc
Wire And Cable, 1 Conductor(s), 38AWG, 900V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 2.54 mm | |
Insulator Material | EXTRUDED PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 900 V | |
Resistance | 0.802 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |