Part Details for M17/94-RG179 by Carlisle Interconnect Technologies
Overview of M17/94-RG179 by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/94-RG179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6212
|
Newark | Coax Cable, Rg179, Fep, 100M, Coaxial Cable Type:Rg179, Wire Gauge:30Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Brown, Jacket Material:Fep, Conductor Rohs Compliant: Yes |Carlisleit M17/94-RG179 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 11 |
|
$383.2900 / $465.9600 | Buy Now |
Part Details for M17/94-RG179
M17/94-RG179 CAD Models
M17/94-RG179 Part Data Attributes:
|
M17/94-RG179
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M17/94-RG179
Carlisle Interconnect Technologies
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |