Part Details for M17/93-RG178 by Harbour Industries
Overview of M17/93-RG178 by Harbour Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/93-RG178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2418
|
Newark | Cable, Coaxial, Rg178, 50 Ohm, Copper, Fep, Per Ft, Coaxial Cable Type:Rg178, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |Harbour Industries M17/93-RG178 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for M17/93-RG178
M17/93-RG178 CAD Models
M17/93-RG178 Part Data Attributes
|
M17/93-RG178
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/93-RG178
Harbour Industries
Wire And Cable, 1 Conductor(s), 1000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.803 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Stranding | 7X0.004 | |
Wire and Cable Name | COMMUNICATION CABLE |