Part Details for M16FTK503R92TR by Firstohm
Overview of M16FTK503R92TR by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M16FTK503R92TR
M16FTK503R92TR CAD Models
M16FTK503R92TR Part Data Attributes
|
M16FTK503R92TR
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M16FTK503R92TR
Firstohm
Fixed Resistor, Metal Film, 0.167W, 3.92ohm, 200V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; TR | |
Rated Power Dissipation (P) | 0.167 W | |
Reference Standard | MIL-R-15109 | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |