Part Details for M16FTK10095K3TB by Firstohm
Overview of M16FTK10095K3TB by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M16FTK10095K3TB
M16FTK10095K3TB CAD Models
M16FTK10095K3TB Part Data Attributes
|
M16FTK10095K3TB
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M16FTK10095K3TB
Firstohm
Fixed Resistor, Metal Film, 0.167W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; TR | |
Rated Power Dissipation (P) | 0.167 W | |
Reference Standard | MIL-R-15109 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M16FTK10095K3TB
This table gives cross-reference parts and alternative options found for M16FTK10095K3TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M16FTK10095K3TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN16S9532FK | Fixed Resistor, Metal Film, 0.166W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Akahane Electronics Ind Corp | M16FTK10095K3TB vs RN16S9532FK |
RN16TB9532FK | Fixed Resistor, Metal Film, 0.166W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Akahane Electronics Ind Corp | M16FTK10095K3TB vs RN16TB9532FK |
M16FTK10095K3TR | Fixed Resistor, Metal Film, 0.167W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel | Firstohm | M16FTK10095K3TB vs M16FTK10095K3TR |