M16FTK10028KTB
Firstohm
Description: Fixed Resistor, Metal Film, 0.167W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel

Overview of M16FTK10028KTB by Firstohm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M16FTK10028KTB by Firstohm
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M16FTK10028KTB by Firstohm

M16FTK10028KTB
Firstohm
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FIRST RESISTOR & CONDENSER CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack; TR
Rated Power Dissipation (P)
0.167 W
Reference Standard
MIL-R-15109
Resistance
28000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. M16FTK10028KTB
    Firstohm
    Fixed Resistor, Metal Film, 0.167W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel
    VS

Alternate Parts for M16FTK10028KTB

This table gives cross-reference parts and alternative options found for M16FTK10028KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M16FTK10028KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M16FTK10028KTR Fixed Resistor, Metal Film, 0.167W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel Firstohm M16FTK10028KTB vs M16FTK10028KTR
RN16TB2802FK Fixed Resistor, Metal Film, 0.166W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Akahane Electronics Ind Corp M16FTK10028KTB vs RN16TB2802FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M16FTK10028KTB by Firstohm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M16FTK10028KTB by Firstohm

Select Manufacturer
Which Manufacturer of M16FTK10028KTB would you like to use for your alert(s)?
  • Please alert me when M16FTK10028KTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M16FTK10028KTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M16FTK10028KTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M16FTK10028KTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M16FTK10028KTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M16FTK10028KTB by Firstohm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: