There are no models available for this part yet.
Overview of M16878/6BDA-6 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EV58256BDANBI#B0 | Renesas Electronics Corporation | EEPROM | |
R1EV58256BDANBI#B2 | Renesas Electronics Corporation | EEPROM | |
11826-BDA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 160 pin. |
CAD Models for M16878/6BDA-6 by Amphenol CIT
Part Data Attributes for M16878/6BDA-6 by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-W-16878
|
Approvals
|
MIL
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
Diameter
|
0.76 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
EXTRUDED PTFE
|
MIL Conformance
|
YES
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
250 V
|
Resistance
|
0.14 Ω
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|