Part Details for M16878/4BEB-4 by Amphenol CIT
Overview of M16878/4BEB-4 by Amphenol CIT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M16878/4BEB-4
M16878/4BEB-4 CAD Models
M16878/4BEB-4 Part Data Attributes
|
M16878/4BEB-4
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
M16878/4BEB-4
Amphenol CIT
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-16878 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.22 mm | |
IEC Conformance | NO | |
Insulator Material | EXTRUDED PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.083 Ω | |
Shielding | NO | |
Stranding | 7X32 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M16878/4BEB-4
This table gives cross-reference parts and alternative options found for M16878/4BEB-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M16878/4BEB-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M16878/4BEB-95 | Amphenol CIT | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | M16878/4BEB-4 vs M16878/4BEB-95 |
M16878/4BEB-94 | Amphenol CIT | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | M16878/4BEB-4 vs M16878/4BEB-94 |
M16878/4BEB-5 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | M16878/4BEB-4 vs M16878/4BEB-5 |
M16878/4BEB-4 | Weico Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | M16878/4BEB-4 vs M16878/4BEB-4 |
M16878/4BEB-4 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | M16878/4BEB-4 vs M16878/4BEB-4 |
M16878/4BEB-5 | Amphenol CIT | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | M16878/4BEB-4 vs M16878/4BEB-5 |