M16878/4BCB-6
Description: Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT

Overview of M16878/4BCB-6 by Allied Wire & Cable Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AD9394BCBZ-R7 Analog Devices Charge pump w/ +5V+/3.3V out t
ADG3304BCBZ-REEL7 Analog Devices 1.2 V - 5.5 V, 4-channel BI-DI
ADG884BCBZ-REEL7 Analog Devices DUAL 2:1 MUX. IC.

CAD Models for M16878/4BCB-6 by Allied Wire & Cable Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M16878/4BCB-6 by Allied Wire & Cable Inc

M16878/4BCB-6
Allied Wire & Cable Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Application
HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals
MIL; NEMA; UL
Conductor Finish
SILVER
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Diameter
0.89 mm
Insulator Material
PTFE
MIL Conformance
YES
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-60 °C
Rated Voltage
600 V
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. M16878/4BCB-6
    Allied Wire & Cable Inc
    Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
    VS

Alternate Parts for M16878/4BCB-6

This table gives cross-reference parts and alternative options found for M16878/4BCB-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M16878/4BCB-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9602-8 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire Consolidated Wire M16878/4BCB-6 vs 9602-8
E2873 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc M16878/4BCB-6 vs E2873
M22759/22-28-1 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M16878/4BCB-6 vs M22759/22-28-1
9602-5 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire Consolidated Wire M16878/4BCB-6 vs 9602-5
M22759/22-28-9 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M16878/4BCB-6 vs M22759/22-28-9
M22759/11-28-93 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M16878/4BCB-6 vs M22759/11-28-93
M22759/22-28-90 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M16878/4BCB-6 vs M22759/22-28-90
M16878/4BCB-1 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc M16878/4BCB-6 vs M16878/4BCB-1
M16878/4BCB-4 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc M16878/4BCB-6 vs M16878/4BCB-4
M22759/22-28-91 Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT M16878/4BCB-6 vs M22759/22-28-91

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M16878/4BCB-6 by Allied Wire & Cable Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M16878/4BCB-6 by Allied Wire & Cable Inc

Select Manufacturer
Which Manufacturer of M16878/4BCB-6 would you like to use for your alert(s)?
  • Please alert me when M16878/4BCB-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M16878/4BCB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M16878/4BCB-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M16878/4BCB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M16878/4BCB-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M16878/4BCB-6 by Allied Wire & Cable Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: