Part Details for M16878/4-BEB-95 by Standard Wire & Cable Co
Overview of M16878/4-BEB-95 by Standard Wire & Cable Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M16878/4-BEB-95
M16878/4-BEB-95 CAD Models
M16878/4-BEB-95 Part Data Attributes
|
M16878/4-BEB-95
Standard Wire & Cable Co
Buy Now
Datasheet
|
Compare Parts:
M16878/4-BEB-95
Standard Wire & Cable Co
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANDARD WIRE & CABLE CO | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-16878/4 | |
Approvals | MIL; NEMA | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M16878/4-BEB-95
This table gives cross-reference parts and alternative options found for M16878/4-BEB-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M16878/4-BEB-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M16878/4-BEB-2 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-2 |
M-16878/4-B-E-E-9 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | Nexans | M16878/4-BEB-95 vs M-16878/4-B-E-E-9 |
M16878/4-BEB-3 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-3 |
M16878/4-BEB-9156 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-9156 |
M-16878/4-B-E-E-2 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | Nexans | M16878/4-BEB-95 vs M-16878/4-B-E-E-2 |
M16878/4-BEB-5 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-5 |
M16878/4-BEE-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEE-0 |
M16878/4-BEB-92 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-92 |
M-16878/4-B-E-E-0 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | Nexans | M16878/4-BEB-95 vs M-16878/4-B-E-E-0 |
M16878/4-BEB-4 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Standard Wire & Cable Co | M16878/4-BEB-95 vs M16878/4-BEB-4 |