There are no models available for this part yet.
Overview of M15KP22CAE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M15KP22CAE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ8063
|
Newark | Tvs 22V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip M15KP22CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $17.7200 | Buy Now | |
DISTI #
1086-3310-ND
|
DigiKey | TVS DIODE 22VWM 37.1VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7200 | Buy Now | |
DISTI #
M15KP22CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP22CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$17.1900 / $19.2500 | Buy Now | |
DISTI #
M15KP22CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 22V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP22CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0400 / $19.0800 | Buy Now | |
DISTI #
494-M15KP22CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 22V 5% 15000W bi RoHS: Compliant | 0 |
|
$17.7200 | Order Now | |
DISTI #
M15KP22CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
134 Alternates Available |
|
$16.0900 / $19.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$17.6900 | Buy Now | ||
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 22V - Vc: 37.1V - Ipp: 404A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 134 Factory Stock |
|
$16.9100 / $35.4100 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.6100 / $19.4600 | Buy Now | ||
DISTI #
M15KP22CAE3
|
Avnet Silica | Diode TVS Single Bi-Dir 22V 15KW 2-Pin Case 5A (Alt: M15KP22CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for M15KP22CAE3 by Microchip Technology Inc
Part Data Attributes for M15KP22CAE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
24.4 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AR
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|