Part Details for M15CLF080SMB by Thomas & Betts
Overview of M15CLF080SMB by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for M15CLF080SMB
M15CLF080SMB CAD Models
M15CLF080SMB Part Data Attributes
|
M15CLF080SMB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
M15CLF080SMB
Thomas & Betts
Electric Fuse, 84A, 8300VAC, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 498.48 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 47000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 84 A | |
Rated Voltage(AC) | 8300 V | |
Surface Mount | NO |