Part Details for M15CLF030SMB by ABB Installation Products Inc
Overview of M15CLF030SMB by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M15CLF030SMB
M15CLF030SMB CAD Models
M15CLF030SMB Part Data Attributes
|
M15CLF030SMB
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
M15CLF030SMB
ABB Installation Products Inc
Electric Fuse, 33A, 10000VAC, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 498.48 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5250 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 33 A | |
Rated Voltage(AC) | 10000 V | |
Surface Mount | NO |