Part Details for M1545-125.000MG by MF Electronics Corp
Overview of M1545-125.000MG by MF Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1545VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59M1545V-EVB | Renesas Electronics Corporation | SLG59M1545V Evaluation Board | |
SLG59M1545V | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch |
Part Details for M1545-125.000MG
M1545-125.000MG CAD Models
M1545-125.000MG Part Data Attributes
|
M1545-125.000MG
MF Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
M1545-125.000MG
MF Electronics Corp
Oscillator, 10MHz Min, 125MHz Max, 125MHz Nom, ECL,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MF ELECTRONICS CORP | |
Package Description | GWDIP4/14,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 125 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Tin/Lead (Sn/Pb) |