Part Details for M14D5121632A-2.5BG by Elite Semiconductor Memory Technology Inc
Overview of M14D5121632A-2.5BG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M14D5121632A-2.5BG
M14D5121632A-2.5BG CAD Models
M14D5121632A-2.5BG Part Data Attributes
|
M14D5121632A-2.5BG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M14D5121632A-2.5BG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for M14D5121632A-2.5BG
This table gives cross-reference parts and alternative options found for M14D5121632A-2.5BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M14D5121632A-2.5BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M14D5121632A-2.5BVG2H | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D5121632A-2.5BG vs M14D5121632A-2.5BVG2H |
M14D5121632A-2.5BIG2H | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D5121632A-2.5BG vs M14D5121632A-2.5BIG2H |
M14D5121632A-2.5BBIG2A | DDR DRAM, | Elite Semiconductor Memory Technology Inc | M14D5121632A-2.5BG vs M14D5121632A-2.5BBIG2A |
M14D5121632A-2.5BVG2K | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D5121632A-2.5BG vs M14D5121632A-2.5BVG2K |