Memory
M14C16-WW2
STMicroelectronics
Description: 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER

Overview of M14C16-WW2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for M14C16-WW2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M14C16-WW2 by STMicroelectronics

M14C16-WW2
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
WAFER
Package Description
WAFER
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
X-XUUC-N
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
1
Number of Functions
1
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX1
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M14C16-WW2
    STMicroelectronics
    16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER
    VS

Alternate Parts for M14C16-WW2

This table gives cross-reference parts and alternative options found for M14C16-WW2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M14C16-WW2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M14C16-WS44 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS44
M14C16-WS41 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS41
M14C16-WS23 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS23
M14C16-WS22 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS22
Part Number Description Manufacturer Compare
M14C16-WS41 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS41
M14C16-WS23 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS23
M14C16-WD20 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, DIE STMicroelectronics M14C16-WW2 vs M14C16-WD20
M14C16-WS44 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS44
M14C16-WS22 16KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics M14C16-WW2 vs M14C16-WS22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M14C16-WW2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M14C16-WW2 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M14C16-WW2 would you like to use for your alert(s)?
  • Please alert me when M14C16-WW2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M14C16-WW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M14C16-WW2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M14C16-WW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M14C16-WW2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M14C16-WW2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: