There are no models available for this part yet.
Overview of M14C04-WS21 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M14C04-WS21 by STMicroelectronics
Part Data Attributes for M14C04-WS21 by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
WAFER
|
Package Description
|
WAFER
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
JESD-30 Code
|
X-XUUC-N
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX1
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Serial Bus Type
|
I2C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for M14C04-WS21
This table gives cross-reference parts and alternative options found for M14C04-WS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M14C04-WS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M14C04-WS43 | 4KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C04-WS21 vs M14C04-WS43 |
M14C04-WS22 | 4KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C04-WS21 vs M14C04-WS22 |
M14C04-WW4 | 4KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C04-WS21 vs M14C04-WW4 |
M14C04-WS24 | 4KX1 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | M14C04-WS21 vs M14C04-WS24 |