Part Details for M143TCN100.0000MHZ by MtronPTI
Overview of M143TCN100.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Part Details for M143TCN100.0000MHZ
M143TCN100.0000MHZ CAD Models
M143TCN100.0000MHZ Part Data Attributes
|
M143TCN100.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M143TCN100.0000MHZ
MtronPTI
HCMOS Output Clock Oscillator, 1.5MHz Min, 100MHz Max, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |