Part Details for M13S2561616A-6BG2A by Elite Semiconductor Memory Technology Inc
Overview of M13S2561616A-6BG2A by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M13S2561616A-6BG2A
M13S2561616A-6BG2A CAD Models
M13S2561616A-6BG2A Part Data Attributes
|
M13S2561616A-6BG2A
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M13S2561616A-6BG2A
Elite Semiconductor Memory Technology Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M13S2561616A-6BG2A
This table gives cross-reference parts and alternative options found for M13S2561616A-6BG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M13S2561616A-6BG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W9412G6JB-5 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-60 | Winbond Electronics Corp | M13S2561616A-6BG2A vs W9412G6JB-5 |
M13S2561616A-6BIG2S | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | M13S2561616A-6BG2A vs M13S2561616A-6BIG2S |
M13S2561616A-6BVG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | M13S2561616A-6BG2A vs M13S2561616A-6BVG2A |