Part Details for M13S128324A-5LG by Elite Semiconductor Memory Technology Inc
Overview of M13S128324A-5LG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M13S128324A-5LG
M13S128324A-5LG CAD Models
M13S128324A-5LG Part Data Attributes
|
M13S128324A-5LG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M13S128324A-5LG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, LQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.325 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M13S128324A-5LG
This table gives cross-reference parts and alternative options found for M13S128324A-5LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M13S128324A-5LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M13S128324A-5LIG | Elite Semiconductor Memory Technology Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, LQFP-100 | M13S128324A-5LG vs M13S128324A-5LIG |
K4D263238F-QC500 | Samsung Semiconductor | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | M13S128324A-5LG vs K4D263238F-QC500 |
K4D263238D-QC50 | Samsung Semiconductor | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, TQFP-100 | M13S128324A-5LG vs K4D263238D-QC50 |
K4D263238M-QC500 | Samsung Semiconductor | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | M13S128324A-5LG vs K4D263238M-QC500 |
MT46V4M32LG-45 | Micron Technology Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 | M13S128324A-5LG vs MT46V4M32LG-45 |
M13S128324A-6LIG | Elite Semiconductor Memory Technology Inc | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, LEAD FREE, LQFP-100 | M13S128324A-5LG vs M13S128324A-6LIG |
K4D263238M-QC50 | Samsung Semiconductor | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | M13S128324A-5LG vs K4D263238M-QC50 |
K4D263238I-UC500 | Samsung Semiconductor | Check for Price | DDR DRAM, 4MX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LEAD FREE, TQFP-100 | M13S128324A-5LG vs K4D263238I-UC500 |