Part Details for M13252ED32FREQ2 by MtronPTI
Overview of M13252ED32FREQ2 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M13252ED32FREQ2
M13252ED32FREQ2 CAD Models
M13252ED32FREQ2 Part Data Attributes
|
M13252ED32FREQ2
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M13252ED32FREQ2
MtronPTI
Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999999MHz Max, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Package Description | ROHS COMPLIANT, CERAMIC, 4-PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 29.9999 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |