M13251DE10FREQ2
MtronPTI
Description: Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999999MHz Max, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4

Overview of M13251DE10FREQ2 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M13251DE10FREQ2 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M13251DE10FREQ2 by MtronPTI

M13251DE10FREQ2
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
M-TRON INDUSTRIES INC
Package Description
ROHS COMPLIANT, CERAMIC, 4-PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL; AT CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
29.9999 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance
70 Ω
Surface Mount
YES
Want to compare parts?
  1. M13251DE10FREQ2
    MtronPTI
    Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999999MHz Max, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M13251DE10FREQ2 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M13251DE10FREQ2 by MtronPTI

Select Manufacturer
Which Manufacturer of M13251DE10FREQ2 would you like to use for your alert(s)?
  • Please alert me when M13251DE10FREQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M13251DE10FREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M13251DE10FREQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M13251DE10FREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M13251DE10FREQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M13251DE10FREQ2 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: