Datasheets
M12L128324A-7BIG2E by: Elite Semiconductor Memory Technology Inc

Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, FBGA-90

Part Details for M12L128324A-7BIG2E by Elite Semiconductor Memory Technology Inc

Overview of M12L128324A-7BIG2E by Elite Semiconductor Memory Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M12L128324A-7BIG2E

M12L128324A-7BIG2E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M12L128324A-7BIG2E Part Data Attributes

M12L128324A-7BIG2E Elite Semiconductor Memory Technology Inc
Buy Now Datasheet
Compare Parts:
M12L128324A-7BIG2E Elite Semiconductor Memory Technology Inc Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, FBGA-90
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description VFBGA,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90
Length 13 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX32
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for M12L128324A-7BIG2E

This table gives cross-reference parts and alternative options found for M12L128324A-7BIG2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12L128324A-7BIG2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M12L128324A-7BG2M Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 Elite Semiconductor Memory Technology Inc M12L128324A-7BIG2E vs M12L128324A-7BG2M
Part Number Description Manufacturer Compare
IS42SM32400H-75BLI Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc M12L128324A-7BIG2E vs IS42SM32400H-75BLI
IS42SM32400H-75BI Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, MO-207, TFBGA-90 Integrated Silicon Solution Inc M12L128324A-7BIG2E vs IS42SM32400H-75BI
W9812G2KB-6I Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-90 Winbond Electronics Corp M12L128324A-7BIG2E vs W9812G2KB-6I
M12L128324A-7BG2M Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 Elite Semiconductor Memory Technology Inc M12L128324A-7BIG2E vs M12L128324A-7BG2M
W9812G2KB-6 Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-90 Winbond Electronics Corp M12L128324A-7BIG2E vs W9812G2KB-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12L128324A-7BIG2E by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12L128324A-7BIG2E by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of M12L128324A-7BIG2E would you like to use for your alert(s)?
  • Please alert me when M12L128324A-7BIG2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12L128324A-7BIG2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12L128324A-7BIG2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12L128324A-7BIG2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12L128324A-7BIG2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12L128324A-7BIG2E by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: