Datasheets
M12L128168A-7TVAG2N by: Elite Semiconductor Memory Technology Inc

Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54

Part Details for M12L128168A-7TVAG2N by Elite Semiconductor Memory Technology Inc

Overview of M12L128168A-7TVAG2N by Elite Semiconductor Memory Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for M12L128168A-7TVAG2N

M12L128168A-7TVAG2N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M12L128168A-7TVAG2N Part Data Attributes

M12L128168A-7TVAG2N Elite Semiconductor Memory Technology Inc
Buy Now Datasheet
Compare Parts:
M12L128168A-7TVAG2N Elite Semiconductor Memory Technology Inc Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
Part Life Cycle Code Active
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description TSOP2,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO REFRESH
JESD-30 Code R-PDSO-G54
Length 22.22 mm
Memory Density 134217728 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Alternate Parts for M12L128168A-7TVAG2N

This table gives cross-reference parts and alternative options found for M12L128168A-7TVAG2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12L128168A-7TVAG2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYB39S64160ETL-7.5 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG M12L128168A-7TVAG2N vs HYB39S64160ETL-7.5
V54C36516G4VT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation M12L128168A-7TVAG2N vs V54C36516G4VT7
EDS6416AHTA-75L-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc M12L128168A-7TVAG2N vs EDS6416AHTA-75L-E
V54C365164VDT7L Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation M12L128168A-7TVAG2N vs V54C365164VDT7L
VG36641641CT-7H Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation M12L128168A-7TVAG2N vs VG36641641CT-7H
IS45S16400F-7CTLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M12L128168A-7TVAG2N vs IS45S16400F-7CTLA1
HY57V651620BLTC-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M12L128168A-7TVAG2N vs HY57V651620BLTC-6
EDS6416AHTA-60L-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc M12L128168A-7TVAG2N vs EDS6416AHTA-60L-E
HY57V651620BTC-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M12L128168A-7TVAG2N vs HY57V651620BTC-7I
EDS6416AHTA-75-E Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 Elpida Memory Inc M12L128168A-7TVAG2N vs EDS6416AHTA-75-E
Part Number Description Manufacturer Compare
V54C365164VDT7L Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation M12L128168A-7TVAG2N vs V54C365164VDT7L
K4S641632K-TI750 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INTCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor M12L128168A-7TVAG2N vs K4S641632K-TI750
IS42S16400E-7TLI Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc M12L128168A-7TVAG2N vs IS42S16400E-7TLI
IS42S16402J-5TL Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc M12L128168A-7TVAG2N vs IS42S16402J-5TL
KM416S4030DT-G/FA Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor M12L128168A-7TVAG2N vs KM416S4030DT-G/FA
K4S641632F-TL55 Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor M12L128168A-7TVAG2N vs K4S641632F-TL55
HY57V641620EST-7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M12L128168A-7TVAG2N vs HY57V641620EST-7
K4S641632K-UL600 Synchronous DRAM, 4MX4, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor M12L128168A-7TVAG2N vs K4S641632K-UL600
HY57V651620BTC-7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc M12L128168A-7TVAG2N vs HY57V651620BTC-7
IS42S16400-6TLI Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc M12L128168A-7TVAG2N vs IS42S16400-6TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12L128168A-7TVAG2N by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12L128168A-7TVAG2N by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of M12L128168A-7TVAG2N would you like to use for your alert(s)?
  • Please alert me when M12L128168A-7TVAG2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12L128168A-7TVAG2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12L128168A-7TVAG2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12L128168A-7TVAG2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12L128168A-7TVAG2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12L128168A-7TVAG2N by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: