Part Details for M1280-30.000M by CTS Corporation
Overview of M1280-30.000M by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1280ARZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280WBRZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280CRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL |
Part Details for M1280-30.000M
M1280-30.000M CAD Models
M1280-30.000M Part Data Attributes
|
M1280-30.000M
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
M1280-30.000M
CTS Corporation
Oscillator, 0.001MHz Min, 175MHz Max, 30MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |