Part Details for M12536PD19.999999MHZ by MtronPTI
Overview of M12536PD19.999999MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12536PD19.999999MHZ
M12536PD19.999999MHZ CAD Models
M12536PD19.999999MHZ Part Data Attributes
|
M12536PD19.999999MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12536PD19.999999MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 19.999999MHz Nom, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.999999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for M12536PD19.999999MHZ
This table gives cross-reference parts and alternative options found for M12536PD19.999999MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12536PD19.999999MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12543PD19.999999MHZ | Parallel - Fundamental Quartz Crystal, 19.999999MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M12536PD19.999999MHZ vs M12543PD19.999999MHZ |
M12542PD19.999999MHZ | Parallel - Fundamental Quartz Crystal, 19.999999MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M12536PD19.999999MHZ vs M12542PD19.999999MHZ |
M12546PD19.999999MHZ | Parallel - Fundamental Quartz Crystal, 19.999999MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M12536PD19.999999MHZ vs M12546PD19.999999MHZ |