Part Details for M12536GPSFREQ3 by MtronPTI
Overview of M12536GPSFREQ3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12536GPSFREQ3
M12536GPSFREQ3 CAD Models
M12536GPSFREQ3 Part Data Attributes
|
M12536GPSFREQ3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12536GPSFREQ3
MtronPTI
Series - Fundamental Quartz Crystal, 30MHz Min, 54MHz Max, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Package Description | ROHS COMPLIANT, LEADLESS, CERAMIC, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 54 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |