Part Details for M12533ED13.0000MHZ by MtronPTI
Overview of M12533ED13.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12533ED13.0000MHZ
M12533ED13.0000MHZ CAD Models
M12533ED13.0000MHZ Part Data Attributes
|
M12533ED13.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12533ED13.0000MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |