Part Details for M12533DM0830.0000MHZ by MtronPTI
Overview of M12533DM0830.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12533DM0830.0000MHZ
M12533DM0830.0000MHZ CAD Models
M12533DM0830.0000MHZ Part Data Attributes
|
M12533DM0830.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12533DM0830.0000MHZ
MtronPTI
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for M12533DM0830.0000MHZ
This table gives cross-reference parts and alternative options found for M12533DM0830.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12533DM0830.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-300-8-36Q-CTR | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | ECS International Inc | M12533DM0830.0000MHZ vs ECS-300-8-36Q-CTR |
ECS-300-8-36Q-CETR | Parallel - Fundamental Quartz Crystal, 30MHz Nom, SMD, 4 PIN | ECS International Inc | M12533DM0830.0000MHZ vs ECS-300-8-36Q-CETR |