Part Details for M12532PGS20.000000MHZ by MtronPTI
Overview of M12532PGS20.000000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12532PGS20.000000MHZ
M12532PGS20.000000MHZ CAD Models
M12532PGS20.000000MHZ Part Data Attributes
|
M12532PGS20.000000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12532PGS20.000000MHZ
MtronPTI
Series - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 100 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |
Alternate Parts for M12532PGS20.000000MHZ
This table gives cross-reference parts and alternative options found for M12532PGS20.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12532PGS20.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12541PGS20.0000MHZ | Series - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M12532PGS20.000000MHZ vs M12541PGS20.0000MHZ |
M12542PGS20.0000MHZ | Series - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | M12532PGS20.000000MHZ vs M12542PGS20.0000MHZ |