Part Details for M12532GHFREQ2 by MtronPTI
Overview of M12532GHFREQ2 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12532GHFREQ2
M12532GHFREQ2 CAD Models
M12532GHFREQ2 Part Data Attributes
|
M12532GHFREQ2
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12532GHFREQ2
MtronPTI
Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999999MHz Max, ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 29.999999 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |