Part Details for M12532GH08FREQ by MtronPTI
Overview of M12532GH08FREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12532GH08FREQ
M12532GH08FREQ CAD Models
M12532GH08FREQ Part Data Attributes
|
M12532GH08FREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M12532GH08FREQ
MtronPTI
Parallel - Fundamental Quartz Crystal, 13MHz Min, 54MHz Max, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 54 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Surface Mount | YES |