There are no models available for this part yet.
Overview of M123A11BXB103KS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for M123A11BXB103KS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M123A11BXB103KS
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 1210 125°C Tray - Trays (Alt: M123A11BXB103KS) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 1 | 824 |
|
$3.2144 / $7.8400 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 10±% | 13996 |
|
$4.7250 / $13.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 10±% | 659 |
|
$4.2000 / $10.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 10±% | 163 |
|
$7.4250 / $13.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 10±% | 2 |
|
$25.1218 | Buy Now |
CAD Models for M123A11BXB103KS by KEMET Corporation
Part Data Attributes for M123A11BXB103KS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.651 mm
|
JESD-609 Code
|
e0
|
Length
|
3.048 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-123
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for M123A11BXB103KS
This table gives cross-reference parts and alternative options found for M123A11BXB103KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M123A11BXB103KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210X103KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -25/+15ppm/Cel TC, 0.01uF, 1210, | Vishay Intertechnologies | M123A11BXB103KS vs VJ1210X103KXAAR |
C1210Z103K5XAH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | M123A11BXB103KS vs C1210Z103K5XAH |
M123A11BXB103KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | M123A11BXB103KS vs M123A11BXB103KW |
Related Parts for M123A11BXB103KS
-
CDR31BX183AKUSFixed Capacitors
-
CF14JA3K90Fixed Resistors
-
BM08B-GHS-TBT(LF)(SN)(N)Headers and Edge Type Connectors
-
69080Fixed Inductors
-
JANS1N5806USRectifier Diodes
-
54-844-001Data Line Filters
-
JANS1N4573AUR-1Zener Diodes
-
5962-8856501CAOperational Amplifiers
-
WSL0603R1000FEAMetal Strip Resistor