Part Details for M123A02BXC104KC by KEMET Corporation
Overview of M123A02BXC104KC by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A02BXC104KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A02BXC104KC
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 125°C Tray - Trays (Alt: M123A02BXC104KC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 66 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 2509 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 2007 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 445 |
|
$6.4800 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 197 |
|
$9.6000 / $13.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 25 |
|
$10.6375 / $12.9375 | Buy Now |
Part Details for M123A02BXC104KC
M123A02BXC104KC CAD Models
M123A02BXC104KC Part Data Attributes
|
M123A02BXC104KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M123A02BXC104KC
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-123 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M123A02BXC104KC
This table gives cross-reference parts and alternative options found for M123A02BXC104KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M123A02BXC104KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1270V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M123A02BXC104KC vs M39014/02-1270V |
M39014/02-1310V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M123A02BXC104KC vs M39014/02-1310V |
M39014/02-1310 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs M39014/02-1310 |
M39014/02-1310V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs M39014/02-1310V |
M39014/021350V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs M39014/021350V |
M39014/021230 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs M39014/021230 |
CK06W100NF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.1uF, 2929, | EXXELIA Group | M123A02BXC104KC vs CK06W100NF10%100VB |
CKR06BX104KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs CKR06BX104KR |
M39014/021270 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M123A02BXC104KC vs M39014/021270 |
MIL-PRF-39014/021230 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M123A02BXC104KC vs MIL-PRF-39014/021230 |