Part Details for M1225562R0.1%P1 by Vishay Intertechnologies
Overview of M1225562R0.1%P1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1225562R0.1%P1
M1225562R0.1%P1 CAD Models
M1225562R0.1%P1 Part Data Attributes
|
M1225562R0.1%P1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1225562R0.1%P1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for M1225562R0.1%P1
This table gives cross-reference parts and alternative options found for M1225562R0.1%P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1225562R0.1%P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D5620BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | M1225562R0.1%P1 vs MCU08050D5620BP100 |
RT0805WRD13562R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | M1225562R0.1%P1 vs RT0805WRD13562R |
RTF125620A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | M1225562R0.1%P1 vs RTF125620A25PPM |
RB10BBP5620 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | M1225562R0.1%P1 vs RB10BBP5620 |
M1208050D5620BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | M1225562R0.1%P1 vs M1208050D5620BP500 |
TNPW0805562RBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | M1225562R0.1%P1 vs TNPW0805562RBEEA |
RT0805BRD07562R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | M1225562R0.1%P1 vs RT0805BRD07562R |
TNPW-08055620.1%T-9RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | M1225562R0.1%P1 vs TNPW-08055620.1%T-9RT6 |
MCU08050D5620BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 562 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | M1225562R0.1%P1 vs MCU08050D5620BP500 |
239062145621L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 562ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | M1225562R0.1%P1 vs 239062145621L |