Part Details for M122553K60.1%P1 by Vishay Intertechnologies
Overview of M122553K60.1%P1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M122553K60.1%P1
M122553K60.1%P1 CAD Models
M122553K60.1%P1 Part Data Attributes
|
M122553K60.1%P1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M122553K60.1%P1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for M122553K60.1%P1
This table gives cross-reference parts and alternative options found for M122553K60.1%P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M122553K60.1%P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D5362BP500 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M122553K60.1%P1 vs MCU08050D5362BP500 |
RT0805WRD0753K6 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | M122553K60.1%P1 vs RT0805WRD0753K6 |
MCU08050D5362BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 53600 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | M122553K60.1%P1 vs MCU08050D5362BP500 |
TNPW080553K6BECN | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M122553K60.1%P1 vs TNPW080553K6BECN |
RT0805BRD0753K6 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | M122553K60.1%P1 vs RT0805BRD0753K6 |
RT0805WRD1353K6 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | M122553K60.1%P1 vs RT0805WRD1353K6 |
9T08052A5362BAPF3 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | M122553K60.1%P1 vs 9T08052A5362BAPF3 |
239060145363 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | M122553K60.1%P1 vs 239060145363 |
MCU08050D5362BP100 | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M122553K60.1%P1 vs MCU08050D5362BP100 |
TNPW080553K6BEEN | Fixed Resistor, Thin Film, 0.125W, 53600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M122553K60.1%P1 vs TNPW080553K6BEEN |