M12253K090.25%P5
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of M12253K090.25%P5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for M12253K090.25%P5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M12253K090.25%P5 by Vishay Intertechnologies

M12253K090.25%P5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
3090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. M12253K090.25%P5
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for M12253K090.25%P5

This table gives cross-reference parts and alternative options found for M12253K090.25%P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12253K090.25%P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB10CTP3091 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, TA-I Technology Co Ltd M12253K090.25%P5 vs RB10CTP3091
RT0805CRD133K09 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M12253K090.25%P5 vs RT0805CRD133K09
RT0805CRD073K09 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M12253K090.25%P5 vs RT0805CRD073K09
RTF123091C25PPM Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Dubilier M12253K090.25%P5 vs RTF123091C25PPM
9T08052A3091CAPF4 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation M12253K090.25%P5 vs 9T08052A3091CAPF4
RB10CBP3091 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, TA-I Technology Co Ltd M12253K090.25%P5 vs RB10CBP3091
9T08052A3091CAPF3 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation M12253K090.25%P5 vs 9T08052A3091CAPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12253K090.25%P5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12253K090.25%P5 by Vishay Intertechnologies

  • Please alert me when M12253K090.25%P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12253K090.25%P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12253K090.25%P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12253K090.25%P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12253K090.25%P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12253K090.25%P5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: