M1208050D1070BP500
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of M1208050D1070BP500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for M1208050D1070BP500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1208050D1070BP500 by Vishay Intertechnologies

M1208050D1070BP500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Manufacturer Series
M12
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
107 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. M1208050D1070BP500
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for M1208050D1070BP500

This table gives cross-reference parts and alternative options found for M1208050D1070BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1208050D1070BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW0805107RBETA Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M1208050D1070BP500 vs TNPW0805107RBETA
MCU08050D1070BP100 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 107 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag M1208050D1070BP500 vs MCU08050D1070BP100
9T08052A1070BAPF4 Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation M1208050D1070BP500 vs 9T08052A1070BAPF4
RB10BBP1070 Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd M1208050D1070BP500 vs RB10BBP1070
9T08052A1070WAPF4 Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation M1208050D1070BP500 vs 9T08052A1070WAPF4
RB10BTP1070 Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd M1208050D1070BP500 vs RB10BTP1070
RT0805BRD13107R Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M1208050D1070BP500 vs RT0805BRD13107R
239062131071L Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation M1208050D1070BP500 vs 239062131071L
TNPW0805107RBECN Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M1208050D1070BP500 vs TNPW0805107RBECN
239060131071 Res,SMT,Thin Film,107 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case YAGEO Corporation M1208050D1070BP500 vs 239060131071

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1208050D1070BP500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1208050D1070BP500 by Vishay Intertechnologies

  • Please alert me when M1208050D1070BP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1208050D1070BP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1208050D1070BP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1208050D1070BP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1208050D1070BP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1208050D1070BP500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: