M1208050C2742CP500
Vishay Draloric
Description: RESISTOR, THIN FILM, 0.1 W, 0.25 %, 27400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of M1208050C2742CP500 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for M1208050C2742CP500 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1208050C2742CP500 by Vishay Draloric

M1208050C2742CP500
Vishay Draloric
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
M12
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
27400 Ω
Resistor Type
FIXED RESISTOR
Series
M12
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. M1208050C2742CP500
    Vishay Draloric
    RESISTOR, THIN FILM, 0.1 W, 0.25 %, 27400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for M1208050C2742CP500

This table gives cross-reference parts and alternative options found for M1208050C2742CP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1208050C2742CP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB10CBS2742 Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, TA-I Technology Co Ltd M1208050C2742CP500 vs RB10CBS2742
9T08052A2742CBPFT Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation M1208050C2742CP500 vs 9T08052A2742CBPFT
RT0805CRE1327K4 Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M1208050C2742CP500 vs RT0805CRE1327K4
239042152743L Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation M1208050C2742CP500 vs 239042152743L
9T08052A2742CBPF3 Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation M1208050C2742CP500 vs 9T08052A2742CBPF3
RT0805CRE1027K4 Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M1208050C2742CP500 vs RT0805CRE1027K4
RT0805CRE0727K4 Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation M1208050C2742CP500 vs RT0805CRE0727K4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1208050C2742CP500 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1208050C2742CP500 by Vishay Draloric

  • Please alert me when M1208050C2742CP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1208050C2742CP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1208050C2742CP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1208050C2742CP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1208050C2742CP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1208050C2742CP500 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: