Part Details for M1208050C1131DP500 by Vishay Intertechnologies
Overview of M1208050C1131DP500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1208050C1131DP500
M1208050C1131DP500 CAD Models
M1208050C1131DP500 Part Data Attributes
|
M1208050C1131DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M1208050C1131DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | M12 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for M1208050C1131DP500
This table gives cross-reference parts and alternative options found for M1208050C1131DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1208050C1131DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRE131K13 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1208050C1131DP500 vs RT0805DRE131K13 |
9T08052A1131DBPFT | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | M1208050C1131DP500 vs 9T08052A1131DBPFT |
TNPW08051K130.5%T-2ET1E3 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M1208050C1131DP500 vs TNPW08051K130.5%T-2ET1E3 |
9T08052A1131DBPF4 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | M1208050C1131DP500 vs 9T08052A1131DBPF4 |
RT0805DRE101K13 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1208050C1131DP500 vs RT0805DRE101K13 |
RT0805DRE071K13 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1208050C1131DP500 vs RT0805DRE071K13 |
RTF121131B | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Dubilier | M1208050C1131DP500 vs RTF121131B |
RB10DTS1131 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | M1208050C1131DP500 vs RB10DTS1131 |
239042161132L | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | M1208050C1131DP500 vs 239042161132L |