Part Details for M1106030D4759BP500 by Vishay Draloric
Overview of M1106030D4759BP500 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1106030D4759BP500
M1106030D4759BP500 CAD Models
M1106030D4759BP500 Part Data Attributes
|
M1106030D4759BP500
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
M1106030D4759BP500
Vishay Draloric
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 47.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Manufacturer Series | M11 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M1106030D4759BP500
This table gives cross-reference parts and alternative options found for M1106030D4759BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1106030D4759BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062444759L | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D4759BP500 vs 239062444759L |
RT0603BRD1347R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D4759BP500 vs RT0603BRD1347R5 |
RB06BBP47R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | M1106030D4759BP500 vs RB06BBP47R5 |
TNPW060347R5BEEN | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M1106030D4759BP500 vs TNPW060347R5BEEN |
239060444759 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D4759BP500 vs 239060444759 |
9T06031A47R5BAPF3 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | M1106030D4759BP500 vs 9T06031A47R5BAPF3 |
RT0603BRD1047R5 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | M1106030D4759BP500 vs RT0603BRD1047R5 |
CMF060347R5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | M1106030D4759BP500 vs CMF060347R5+-0.1%TCR25 |
TNPW060347R5BEEA | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M1106030D4759BP500 vs TNPW060347R5BEEA |
MCT0603-250.1%ATP547R5 | Res,SMT,Thin Film,47.5 Ohms,75WV,.1% +/-Tol,-25,25ppm TC,0603 Case, | Vishay Intertechnologies | M1106030D4759BP500 vs MCT0603-250.1%ATP547R5 |